| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350628-2 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Contact Design: | Formed Socket |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | UL |
| Part Aliases: | 350628-2 |
| SKU: | AMP350628-2 |
350628-2
Specifications
Detailed Description
Introducing our Commercial Pin and Socket Connectors, essential for power applications. These Contacts, designed for crimp termination, ensure a reliable connection for 18-24 AWG Discrete Wire. With a voltage rating of 250 VAC and contact amperage of 9 A, they meet UL standards for safety. Operating in a wide temperature range of -55 to 105°C, they are ideal for various environments. The pre-tin plating on the contact mating area guarantees excellent conductivity. Packaged in reels of 6500, these Contacts are a must-have for appliance manufacturers, offering straight orientation and easy cable mounting. RoHS compliant and with agency certifications, they are a trusted solution for wire-to-wire connections in power circuits.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 172074-1 | 187 HSG. PLMKII REC. NAT | ![]() |
| TE Connectivity 320863 | TERMINAL,PIDG SPD FLG 16-14 10 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 60372-1 | SPLICE 1200-2600 .020 BR | ![]() |
| TE Connectivity 770342-1 | 02P .062 COMM P&S RECPT | ![]() |
| TE Connectivity RNF-100-1/4-CL-SP | NB18994001 RNF-100-1/4-CL-SP | ![]() |
| TE Connectivity ATUM-8/2-0-SP | 5110554007 | ![]() |
| TE Connectivity TMS-SCE-3/4-2.0-9 | TMS-SCE-3/4-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2022 | PCN-22-126264 - Location change. As TE continuously strive for improving our supply chain and service, we hereby inform you about Capacity and Manufacturing Expansion in China along with TE Lickdale Plant (US) to improve capacity and lead time. This expansion follows a strict procedure, which guarantees quality, ability to supply, and form-fit-function of the concerned products. The added manufacturing location operates a certified quality management system according to the standard industry requirements. TE internal release, based on our specifications, is executed before delivery to guarantee our products performance. | Download | |||
| 05/01/2021 | PCN-21-102062 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download | |||


