350628-8

Heilind Number:AMP350628-8
Manufacturer:TE Connectivity
Manufacturer Number:350628-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.062 CP&S SOK 18-24 PTPBR PLST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350628-8
Series:Commercial Pin and Socket Connectors
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Socket
Package Quantity:4800
Cable Type:Discrete Wire
Contact Amperage:9 A
Termination Type:Crimp
GPL:106
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1185
Wire Size:18 - 24 AWG, .2 - .82 mm²
Contact Design:Formed Socket
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Standards Met:CSA UL
Part Aliases:350628-8
SKU:AMP350628-8

Detailed Description

Enhance the power connectivity in your commercial applications with our high-quality, CSA and UL certified contact for pin and socket connectors. Designed for cable mount installation, this contact ensures reliable performance in a wide temperature range (-55 to 105°C, -67 to 221°F). With a socket contact type and brass construction, it offers a secure and efficient power transfer, suitable for wire sizes ranging from 18 to 24 AWG (.2 to .82 mm²). Each package includes 4800 pieces, conveniently supplied on a reel for easy handling. Meeting RoHS compliance and featuring pre-tin plating, this contact guarantees both environmental responsibility and optimal conductivity. Whether for appliances, power circuits, or other applications, this contact is a vital component in your connectivity solutions.