350629-8

Heilind Number:AMP350629-8
Manufacturer:TE Connectivity
Manufacturer Number:350629-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.062 COMM P&S PIN PRE TIN/PHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350629-8
Series:Commercial Pin and Socket Connectors
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Pin
Package Quantity:6000
Cable Type:Discrete Wire
Contact Amperage:9 A
Termination Type:Crimp
GPL:106
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1185
Wire Size:18 - 24 AWG, .2 - .82 mm²
Contact Design:Formed Pin
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Standards Met:UL
Part Aliases:350629-8
SKU:AMP350629-8

Detailed Description

Enhance the power connectivity of your appliances with these high-performance Commercial Pin and Socket Connectors. Designed for optimal functionality, these contacts are UL-certified and feature a durable phosphor bronze construction. With a voltage rating of 250 VAC and a contact amperage of 9 A, they ensure reliable power transmission. The cable mount, crimp termination method offers secure and efficient installation, suitable for a wide range of applications. Operating in temperatures ranging from -55 to 105 °C (-67 to 221 °F), they guarantee performance in various environments. This package includes 6000 contacts, packaged on a convenient reel for easy access. RoHS compliant and with various agency certifications, these connectors prioritize safety and quality in every use. Upgrade your power systems with these reliable contacts, perfect for wire-to-wire connections in appliances and beyond.