| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770520-1 |
| Termination Method: | Crimp |
| Wire Size: | 16 - 20 AWG, .5 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP770520-1.P |
770520-1
Specifications
Detailed Description
Upgrade your automotive electrical connections with our AMPSEAL TERMINAL. Designed for 16-20 AWG wire, this versatile cut strip features a durable tin plate construction, ensuring reliable conductivity. With a termination method of crimping and a terminal splice type of socket, installation is a breeze. Suitable for wires ranging from 0.5 to 1.5 mm², it's perfect for a variety of applications in automotive, truck, bus, and off-road vehicles. Not only does it meet RoHS compliance standards, but it also guarantees long-lasting performance. Trust in the quality of our Automotive Connectors & Accessories to keep your vehicle running smoothly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 165085 | PG WIRE PIN 12-10 | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350922-3 | Cut Strip - PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 5-747905-5 | 9 Rcpt Solder Cup, 30 gold, Ro | ![]() |
| TE Connectivity 60619-1 | CMNL SOK PTPBR L/P | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 770680-2 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | PCN-26-269167 - Minor drawing Change. The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to add back the block tolerance which was mistakenly removed in previous revisions for the product drawing(s) listed below. | Download | |||
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 08/08/2022 | PCN-22-136001 - Purchase or Supplier Change. TE Connectivity is adding a new base metal material supplier for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP requests (no samples) must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing is not affected. | Download | |||
| 02/28/2022 | PCN-22-125961 - Tool Duplication. AMPSEAL Socket Terminal New Stamping Die The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the AMPSEAL Socket Terminal for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) is not affected. Dear Customer, we hereby inform you of this change. The new tooling is necessary to help improve the supply chain. The added tooling does not impact connector performance. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 02/25/2021 | P-21-020510 - New specification, New specification. TE Suzhou label Layout opƟmize and QR Code & Barcode opƟmize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 10/09/2019 | E-19-012247 - Manufacturing location change. TE Connectivity is transferring the following part number(s) from Greensboro, NC, USA to Suzhou, China to better serve Asia Pacific customers. | Download | |||
| 08/21/2013 | E-13-013154 - Document Clarification. | Download | |||
| 04/22/2013 | Adding terminal cross reference information to the customer prints, 770520 to 770854 and 770854 to 770520. | Download | |||


