353752-2

Heilind Number:AMP353752-2
Manufacturer:TE Connectivity
Manufacturer Number:353752-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HEAD LAMP CONNECTOR .312 (7.92 MM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353752-2
Housing Material:Polybutylene Terephthalate
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:3
Housing Color:Black
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP353752-2

Detailed Description

Illuminate your way with ease using this HEAD LAMP CONNECTOR .312 (7.92 MM), crafted for optimal performance. Made of durable Polybutylene Terephthalate in a sleek Black housing, this Connector features a Receptacle terminal type with a Flag orientation for easy installation. With three positions and a Polarization mating alignment, it ensures secure and efficient connectivity. Designed for Cable Mount (Free-Hanging) assembly, it offers convenience in installation. Non-insulated and RoHS compliant, this Terminal Housing is a reliable choice for your connectivity needs. Explore its functionality in the Products, Connectors, Crimp Terminal Housings, Crimp Terminals, Housings, Splices, & Lugs category.