| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1418483-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.417 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 18.5 mm, .728 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1418483-1 |
| SKU: | AMP4-1418483-1 |
4-1418483-1
Specifications
Detailed Description
Introducing the HDSCS series housing, designed for female terminals in automotive and industrial applications. With a single row layout and a 6mm pitch, this durable housing ensures secure connectivity in demanding environments. Rated for 60V DC and boasting an IP67 ingress protection, it offers reliable performance even in harsh conditions. Made of PBT GF material with UL 94V-0 flammability standard, it guarantees safety and longevity. Suitable for signal circuit applications, this black housing features a polarization feature for proper alignment. Measuring 1.417 inches in length, 1.23 inches in height, and .728 inches in width, it accommodates two positions with a 12V, 24V, 42V, or 60V nominal voltage architecture. Easy to install with its sealable design and terminal position assurance, it ensures efficient and serviceable connectivity. Ideal for industrial and commercial transportation, this housing, part of the Wire to Wire connector system, is RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this high-quality automotive connector accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


