| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622820-9 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1622820-9 |
4-1622820-9
Specifications
Detailed Description
Enhance your electronic projects with this compact yet powerful 1 W Surface Mount Power Resistor. With a resistance of 47 KΩ and a tolerance of 5%, it's designed for reliable and efficient performance. The Thick Film element type ensures durability, while the solder termination type makes installation a breeze. Measuring just 6.4 x 3.2 x 0.6 mm, it's perfect for space-constrained applications. Operating at a rated voltage of 200 V, this RoHS-compliant resistor is not only high-performing but also environmentally friendly. Upgrade your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 1622820-2 | ![]() | |
| TE Connectivity 1622820-4 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


