| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971793-1 |
| Series: | Grace Inertia |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP4-1971793-1 |
4-1971793-1
Specifications
Detailed Description
Introducing the NEW GI CONN2.5 PLUG HSG 4P NC, from our Grace Inertia series. This housing connector, crafted from durable Nylon 6/6 - GF, features a 2.5mm pitch and is designed for signal circuit applications. With four socket contacts for reliable connectivity, it is suitable for wire and cable termination. The natural housing color complements any setup, while its wide operating temperature range of -30 to 105°C (-22 to 221°F) ensures performance in various environments. RoHS compliant, this connector meets international standards for environmental responsibility, making it a sustainable choice for your power connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/23/2015 | E-15-013805-C - E-15-013805 has been cxl'd. | Download | |||


