4-1971793-2

Heilind Number:AMP4-1971793-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1971793-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

NEW GI CONN2.5 PLUG HSG 4P BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1971793-2
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:4
Housing Color:Blue
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP4-1971793-2

Detailed Description

Introducing a brand-new GI CONN2.5 PLUG HSG 4P BLU connector, designed for seamless signal transmission in heavy-duty power applications. Crafted with durable Nylon 6/6 - GF housing material in a vibrant blue hue, this connector ensures reliable performance even in harsh environments with an operating temperature range of -30 to 105 °C (-22 to 221 °F). With a 2.5 mm (.098 in) pitch and a single row design, it offers easy and efficient connectivity for up to four positions. Featuring socket contact type and wire & cable termination, it guarantees secure and stable connections. Rest assured, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your power connectivity with this high-quality rectangular connector housing.