4-1971793-3

Heilind Number:AMP4-1971793-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1971793-3
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

NEW GI CONN2.5 PLUG HSG 4P RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1971793-3
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:4
Housing Color:Red
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP4-1971793-3

Detailed Description

Introducing a new GI Conn2.5 Plug Housing in vibrant red, designed for seamless connectivity in your electronic projects. This four-position, single-row housing, made of durable Nylon 6/6 with glass fiber reinforcement, ensures reliable performance. With a pitch of 2.5mm (.098 in) and socket contact type, it's ideal for signal applications. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), it's suitable for various environments. Easily terminate wires and cables for efficient power transmission. ROHS compliant, this rectangular connector housing is a quality choice for your heavy-duty power connector needs.