4-1971793-4

Heilind Number:AMP4-1971793-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1971793-4
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

NEW GI CONN2.5 PLUG HSG 4P YLW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1971793-4
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:4
Housing Color:Yellow
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP4-1971793-4

Detailed Description

Introducing a new GI CONN2.5 PLUG HSG 4P in vibrant yellow, this connector housing offers reliable performance for your signal circuit applications. Featuring a durable Nylon 6/6 - GF construction, it ensures secure connectivity in demanding environments. With a pitch of 2.5 mm (.098 in) and a single row design, it is perfect for accommodating up to 4 contacts. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this housing is suitable for various industrial applications. Its socket contact type allows for easy termination to wire and cable, making installation hassle-free. Compliant with RoHS regulations, it is an environmentally conscious choice for your heavy-duty power connector needs.