| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971793-5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP4-1971793-5 |
4-1971793-5
Specifications
Detailed Description
Introducing our new GI CONN2.5 Plug Housing, a versatile solution for your connectivity needs. Crafted from durable Nylon 6/6 with glass fiber reinforcement, this black housing is designed for optimal performance in a range of environments. With four positions and a 2.5mm pitch, it offers secure socket connections for signal transmission. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's ideal for various applications. Whether you're working with wires or cables, this housing ensures reliable connectivity. RoHS compliant and part of our Rectangular Connector Housings line, it guarantees both quality and sustainability. Upgrade your power connectors with this essential component.


