| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971906-6 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | D |
| Package Quantity: | 175 |
| Contact Amperage: | 4 A |
| Number of Positions: | 12 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 14.25 mm, .561 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 12 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Contact Layout: | Matrix |
| Tab Width: | .02 in, .5 mm |
| Connector Length: | 21.9 mm, .86 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| Mating Post Length: | .26 in, 6.6 mm |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971906-6 |
| SKU: | AMP4-1971906-6 |
4-1971906-6
Specifications
Detailed Description
Enhance your power and signal connections with the GIC3.3 GRACE INERTIA 3.3 Header Assembly. This two-row, 12-position header features a durable PA 66 GF housing in a vibrant yellow color, ensuring reliability in demanding environments. With through-hole solder termination and a 3.3mm pitch, it offers secure board mounting for efficient circuitry. The brass contacts, plated with tin for optimal conductivity, support 4A current at 250V AC/DC. Designed for versatility, this connector is suitable for both power and signal applications, with a wide operating temperature range from -30°C to 105°C. Its keying D feature provides added security, while the latch mating retention type ensures a stable connection. Trust in its UL 94V-0 flammability standard compliance for safety assurance. Perfect for appliances and various electronic devices, this RoHS-compliant header assembly is a reliable solution for your connectivity needs.


