| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971906-5 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | B |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.25 mm, .561 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 10 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Contact Layout: | Matrix |
| Tab Width: | .02 in, .5 mm |
| Connector Length: | 18.6 mm, .73 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| Mating Post Length: | .26 in, 6.6 mm |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.25 µm, 49.21 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971906-5 |
| SKU: | AMP2-1971906-5 |
2-1971906-5
Specifications
Detailed Description
Enhance your power and signal connections with our GRACE INERTIA 3.3 HEADER ASSY 10POS, featuring a durable PA 66 GF housing in a vibrant blue color. With two rows of contacts and a 3.3mm pitch, this board mount connector ensures secure and reliable performance. The brass contacts with tin plating are rated for 4A at 250V AC/DC, making it suitable for a wide range of applications. Meeting UL 94V-0 flammability standards, this connector is safe for use in various environments. Its vertical mount orientation and kinked PCB retention provide easy and stable installation, while the Latch mating retention type ensures a secure connection. Operating in temperatures ranging from -30 to 105°C, this connector is designed for consistent performance. Suitable for wire sizes 20-24 AWG, it offers versatility in connectivity. With a contact layout in a matrix configuration and a connector length of 18.6mm, it is ideal for power and signal applications. Trust in the quality and reliability of our header assembly for your connectivity needs.


