4-2176070-2

Heilind Number:AMP4-2176070-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176070-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3521 510R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176070-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:510 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176070-2

Detailed Description

Enhance your electronic circuitry with our high-quality Surface Mount Power Resistor. Featuring a power rating of 2 W and a resistance of 510 Ω, this component is designed for efficient performance. With a tolerance of 1% and a rated voltage of 250 V, it ensures precision and reliability in various applications. The solder termination type and surface mount mounting style make it easy to integrate into your projects. Crafted with Thick Film technology, it guarantees durability and stable operation. Compact in size, with dimensions of 6.35 x 3.2 x .55 mm, it offers versatility without compromising on power handling. Trust in our Surface Mount Power Resistor for dependable and long-lasting resistance in your designs.