| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176070-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176070-3 |
4-2176070-3
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 2 W and a resistance of 560 Ω, it's perfect for applications that demand efficient heat dissipation and precise resistance values. The 1% tolerance ensures reliable performance, while the 250 V rated voltage offers versatility for various circuit designs. Solder termination and a compact 2512 size make for easy installation, and the RoHS compliance underscores our commitment to environmentally friendly practices. Upgrade your components with this essential Thick Film resistor, suitable for a wide range of power applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() | |
| TE Connectivity 2176070-7 | ![]() | |
| TE Connectivity 2176070-8 | ![]() | |
| TE Connectivity 5-2176070-9 | ![]() |


