| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176070-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 620 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176070-4 |
4-2176070-4
| Heilind Number: | AMP4-2176070-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176070-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor. With a power rating of 2W and a resistance of 620Ω, it delivers reliable performance in various applications. The thick film element ensures durability, while the surface mount design makes installation a breeze. Operating at a rated voltage of 250V, it guarantees efficient power handling. With a compact size of 6.35 x 3.2 x .55 mm, it is perfect for space-constrained projects. RoHS compliant and boasting a tolerance of 1%, it meets stringent quality standards. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() | |
| TE Connectivity 2176070-7 | ![]() | |
| TE Connectivity 2176070-8 | ![]() | |
| TE Connectivity 5-2176070-9 | ![]() |


