| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176070-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 910 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176070-8 |
4-2176070-8
| Heilind Number: | AMP4-2176070-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176070-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance surface mount power resistor. Boasting a power rating of 2 W and a resistance of 910 Ω, it's designed to deliver reliable performance in a variety of applications. With a rated voltage of 250 V, you can trust in its durability and efficiency. The compact 2512 size code and surface mount mounting style make it easy to integrate into your designs. Featuring a thick film element and 1% tolerance, this resistor offers precision and consistency. Trust in its quality construction for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() | |
| TE Connectivity 2176070-7 | ![]() | |
| TE Connectivity 2176070-8 | ![]() | |
| TE Connectivity 5-2176070-9 | ![]() |


