MS3459KT40-10SX

Heilind Number:AMP4-2176404-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT40-10SX
ECAD Model:
3D Model

Description:

3550 560K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT40-10SX
Power Rating:5 W
Termination Type:Solder
Resistance:560 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176404-0

Detailed Description

Enhance your electronic projects with this high-powered surface mount resistor. With a power rating of 5 W and a tolerance of 1%, it offers reliable performance in demanding applications. The thick film element ensures efficient heat dissipation, while the solder termination type makes installation a breeze. Operating at a rated voltage of 300 V, it provides stable resistance of 560 KΩ. Perfect for power circuits, this resistor is a valuable component for any electronics enthusiast or professional. Please note, it is not RoHS compliant. Elevate your designs with this essential surface mount resistor.