MS3459KT40-10SY

Heilind Number:AMP4-2176404-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT40-10SY
ECAD Model:
3D Model

Description:

3550 620K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT40-10SY
Power Rating:5 W
Termination Type:Solder
Resistance:620 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176404-1

Detailed Description

Enhance your electronic projects with this high-performance Surface Mount Power Resistor. With a power rating of 5W and a resistance of 620 KΩ, it's designed to handle demanding applications with ease. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision in your circuit designs. Operating at a rated voltage of 300V, this resistor is suitable for a wide range of voltage requirements. Its surface mount mounting style and solder termination make for easy and secure installation. Whether you're a hobbyist or a professional, this component is a must-have for your resistor collection. Invest in quality and durability for your projects.