MS3459KT40-10SZ

Heilind Number:AMP4-2176404-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT40-10SZ
ECAD Model:
3D Model

Description:

3550 680K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT40-10SZ
Power Rating:5 W
Termination Type:Solder
Resistance:680 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176404-2

Detailed Description

Enhance your electronic circuitry with this high-performance Power Resistor. Boasting a robust 5W power rating and a resistance of 680 KΩ, it delivers reliable operation in various applications. Featuring a surface mount design with two solder terminations, installation is a breeze. With a tolerance of 1% and a rated voltage of 300V, this Thick Film resistor ensures precision and durability. Whether you're a hobbyist or a professional, this component is essential for optimizing your projects. Please note, this product is not RoHS compliant. Elevate your creations with the power and efficiency of this Surface Mount Resistor.