| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT40-56P |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 750 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176404-3 |
MS3459KT40-56P
| Heilind Number: | AMP4-2176404-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT40-56P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance Surface Mount Power Resistor. With a power rating of 5W and a resistance of 750 KΩ, it offers reliable operation in demanding applications. The Thick Film element and 1% tolerance ensure precision and stability, while the 300V rated voltage and two solder terminations guarantee compatibility and easy installation. RoHS compliant, this resistor is a sustainable choice for your projects. Upgrade your setup with this essential component for optimal performance.


