MS3459KT40-56PW

Heilind Number:AMP4-2176404-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT40-56PW
ECAD Model:
3D Model

Description:

3550 820K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT40-56PW
Power Rating:5 W
Termination Type:Solder
Resistance:820 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176404-4

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a resistance of 820 KΩ, it offers reliable performance in a wide range of applications. The thick film element and 1% tolerance ensure precision and durability, while the two solder terminations make installation a breeze. Operating at a rated voltage of 300 V, this resistor is suitable for demanding tasks. Its surface mount design and RoHS compliance make it an environmentally friendly and easy-to-integrate component for your circuitry needs. Upgrade your projects with this dependable power resistor.