MS3459KT40-56PX

Heilind Number:AMP4-2176404-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT40-56PX
ECAD Model:
3D Model

Description:

3550 910K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT40-56PX
Power Rating:5 W
Termination Type:Solder
Resistance:910 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176404-5

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5W and a resistance of 910 KΩ, it is designed to handle demanding applications with ease. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision in your circuit designs. Operating at a rated voltage of 300V, this resistor is suitable for a wide range of power management tasks. Its surface mount termination type simplifies installation, making it ideal for use in compact environments. Trust in the durability and efficiency of this RoHS-compliant component for all your resistor needs.