MS3459KT8S-1P

Heilind Number:AMP4-2176405-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT8S-1P
ECAD Model:
3D Model

Description:

3550 820K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT8S-1P
Power Rating:5 W
Termination Type:Solder
Resistance:820 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176405-3

Detailed Description

Enhance your electronic projects with this high-quality 5W power resistor, designed for reliable performance in a variety of applications. With a resistance of 820 KΩ and a rated voltage of 300V, it ensures efficient power handling. The surface mount design and solder termination make it easy to install, while the thick film element guarantees durability. With a tolerance of 5%, you can trust in its precision and consistency. RoHS compliance further assures its environmental responsibility. Perfect for use in circuitry requiring a robust power resistor, this component is a valuable addition to any project.