MS3459KT8S-1S

Heilind Number:AMP4-2176405-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT8S-1S
ECAD Model:
3D Model

Description:

3550 1M0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT8S-1S
Power Rating:5 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176405-4

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor, boasting a 5W power rating and a 300V rated voltage for robust operation. Designed for surface mount applications, this component features a thick film element and two solder terminations for easy installation. With a 1 MΩ resistance and 5% tolerance, it ensures precise and reliable performance in various electronic devices. Its compliance with RoHS regulations underscores its environmental responsibility, making it a sustainable choice for your projects. Elevate your designs with this Surface Mount Resistor, a crucial component in the world of electronics.