| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L10S-2S |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176405-6 |
MS3459L10S-2S
| Heilind Number: | AMP4-2176405-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L10S-2S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic designs with this high-quality surface mount resistor, featuring a power rating of 5 W and a resistance of 1.5 MΩ. Designed for reliable performance, it boasts a rated voltage of 300 V and a tolerance of 5%. With a surface mount mounting style and solder termination type, it's easy to integrate into your circuit board. This thick film resistor is perfect for a wide range of applications, offering both durability and precision in its operation. Upgrade your components with this essential power resistor.


