| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L10SL-3S |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 2.2 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176405-8 |
MS3459L10SL-3S
| Heilind Number: | AMP4-2176405-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L10SL-3S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, designed for optimal performance. With a power rating of 5W and a resistance of 2.2 MΩ, it can handle up to 300V of power, making it perfect for a variety of applications. The surface mount design offers easy installation, while the thick film element ensures durability. With a tolerance of 5% and two solder termination points, this resistor guarantees precise and reliable operation. Upgrade your circuitry with this essential component, a must-have for any electronics enthusiast.


