| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176408-1 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176408-1 |
4-2176408-1
| Heilind Number: | AMP4-2176408-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176408-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power circuits with this high-performance surface mount resistor, boasting a 6W power rating and a 560 KΩ resistance. Designed for durability, it can handle voltages of up to 300V with ease. The solder termination type ensures easy installation, while the thick film element guarantees reliable performance. With a 5% tolerance level, it delivers precise results in demanding applications. This RoHS-compliant component is ideal for a wide range of electronic projects, offering quality and efficiency in a compact package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


