MS3459L14S-2SX

Heilind Number:AMP4-2176408-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-2SX
ECAD Model:
3D Model

Description:

3560 680K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-2SX
Power Rating:6 W
Termination Type:Solder
Resistance:680 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176408-2

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for optimal performance in surface-mount applications. With a power rating of 6 W and a rated voltage of 300 V, it offers reliable power handling capabilities. The thick film element ensures durability, while the solder termination type allows for easy installation. With a resistance of 680 KΩ and a tolerance of 5%, this resistor guarantees precision in your circuit designs. RoHS compliance underscores our commitment to environmental responsibility. Explore the possibilities with this essential component for your resistor needs.