| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L14S-5P |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176408-4 |
MS3459L14S-5P
| Heilind Number: | AMP4-2176408-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L14S-5P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. With a power rating of 6 W and a resistance of 1 MΩ, it offers reliable and efficient operation. Designed for surface mount installation, it features a solder termination type for easy connectivity. Operating at a rated voltage of 300 V, it ensures stable performance in various applications. This thick film resistor has a tolerance of 5% and is RoHS compliant, making it a sustainable choice for your projects. Trust in its quality and durability for your electronic circuit needs.


