MS3459L14S-5PX

Heilind Number:AMP4-2176408-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-5PX
ECAD Model:
3D Model

Description:

3560 1M2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-5PX
Power Rating:6 W
Termination Type:Solder
Resistance:1.2 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176408-5

Detailed Description

Enhance your electronic projects with this high-performance power resistor, featuring a robust 6 W power rating and a reliable surface mount mounting style. Designed for optimal durability, it boasts a resistance of 1.2 MΩ and a rated voltage of 300 V, making it suitable for a wide range of applications. With its thick film element type and solder termination, this resistor ensures efficient and stable performance. The 5% tolerance level guarantees precision in your circuit designs. RoHS compliant, it meets the highest standards of environmental responsibility. Ideal for use in various electronic devices, this Surface Mount Resistor is a must-have component for any engineer or hobbyist.