MS3459L14S-6P

Heilind Number:AMP4-2176408-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-6P
ECAD Model:
3D Model

Description:

3560 2M2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-6P
Power Rating:6 W
Termination Type:Solder
Resistance:2.2 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176408-8

Detailed Description

Enhance your electronic circuit designs with our high-performance Power Resistor, offering a robust power rating of 6 W and a rated voltage of 300 V. Featuring a surface mount design and solder termination type, it is easy to integrate into your projects. With a resistance of 2.2 MΩ and a tolerance of 5%, this Thick Film resistor ensures precise and reliable operation. Perfect for a wide range of applications, it is a must-have component for any electronics enthusiast or professional. Rest assured, this product is not only top-quality but also environmentally friendly, with ROHS compliance. Elevate your projects with this Surface Mount Resistor today.