MS3459L14S-6S

Heilind Number:AMP4-2176408-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-6S
ECAD Model:
3D Model

Description:

3560 2M7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-6S
Power Rating:6 W
Termination Type:Solder
Resistance:2.7 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176408-9

Detailed Description

Enhance your circuitry with this high-performance power resistor, designed for applications requiring a power rating of 6 W and a resistance of 2.7 MΩ. With a rated voltage of 300 V and sturdy surface mount mounting style, it ensures reliable operation in diverse electronic setups. Crafted with thick film technology, it guarantees precision and durability, while its 5% tolerance level allows for accurate performance. Ideal for industrial and commercial use, this RoHS-compliant resistor with solder termination offers easy integration and long-lasting functionality. Upgrade your projects with this essential component for seamless electrical connectivity.