4-521384-4

Heilind Number:AMP4-521384-4
Manufacturer:TE Connectivity
Manufacturer Number:4-521384-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY PL R/A RAST5 HEADER 04-G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-521384-4
Series:RAST 5 IDC Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Contact Type:Tab
Package Quantity:112
Contact Amperage:16 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
GPL:JJ4
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.9 mm, .59 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:2D
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.14 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:4-521384-4
SKU:AMP4-521384-4

Detailed Description

Enhance your PCB assembly with this ASSY PL R/A RAST5 HEADER from the 04-G series. Designed for board mount installations, this connector features a right-angle orientation and a single row with four positions. Its durable nylon 6/6 housing in sleek black, along with UL 94V-0 flammability standard compliance, ensures reliable performance in various environments. With a contact rating of 16 A and a pitch of 5 mm, this connector is ideal for power applications. The brass contacts with tin plating guarantee efficient conductivity, while the wave solder capability simplifies the assembly process. Measuring just 14.9 mm in height, this connector is compact yet robust, suitable for appliances and other electronic devices. Its through-hole solder termination method and compatibility with 1.6 mm thick PCBs make it easy to integrate into your design. With features like PCB mount alignment with boss and shrouded header type, this connector offers secure and precise connectivity. RoHS non-compliance. Upgrade your PCB designs with this high-quality, performance-driven connector.