| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-521384-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 208 |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | JJ4 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 14.9 mm, .59 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 16.65 mm, .66 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .14 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-521384-2 |
| SKU: | AMP1-521384-2 |
1-521384-2
Specifications
Detailed Description
Introducing the ASSY PL R/A RAST5 HEADER 02-B, a versatile PCB connector designed for power applications. With a right-angle mount orientation and a single row layout, this header is perfect for board mount installations. Constructed with durable Nylon 6/6 housing in a sleek black color, it ensures reliable performance even in demanding environments. The contact area is plated with tin, providing excellent conductivity, while the brass contact material can handle up to 16 A of current. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Wave solder capable up to 265°C, it offers easy and efficient assembly. With a pitch of 5 mm, it accommodates tabs with a width of .25 in for secure connections. Ideal for appliances and other electronic devices, this connector is a dependable solution for your power circuit needs.


