521385-4

Heilind Number:AMP521385-4
Manufacturer:TE Connectivity
Manufacturer Number:521385-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ASSY DIN R/A RAST5 HEADER 04-A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521385-4
Series:RAST 5 IDC Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Contact Type:Tab
Package Quantity:112
Contact Amperage:16 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
GPL:JJ4
Packaging:Box, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:22.3 mm, .88 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:3C, 4D
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.14 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:521385-4
SKU:AMP521385-4

Detailed Description

Introducing the ASSY DIN R/A RAST5 HEADER 04-A, a versatile connector for your PCB applications. This right-angle header, part of the RAST 5 IDC Connector series, features a durable Nylon 6/6 housing in black, meeting UL 94V-0 flammability standards. With a single row design and 4 positions, it offers reliable board mount connectivity for power circuits. The brass contacts with tin plating ensure efficient signal transmission, while the solder and through-hole termination method allows for secure attachment. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Perfect for appliances and other electronic devices, it is lead-free solder compatible and wave solder capable up to 265°C. Compact in size with a height of 12.8mm, it is designed for wire-to-board applications, offering a mating tab width of 6.35mm (.25 in). Whether used in industrial or consumer electronics, this connector guarantees high performance and durability, meeting all relevant industry standards.