| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40723 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #6, M3.5 |
| Material: | Brass |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40723.P |
40723
Specifications
Detailed Description
Enhance your electrical connections with our precision-engineered Cut Strip RING 138 Terminal. Designed for optimal performance, this connector features a #6 stud size and can accommodate wire sizes ranging from .8 to 2 mm² (14-18 AWG). Crafted from high-quality brass with a durable open barrel design, it offers reliable conductivity for a wide range of applications. The straight terminal angle ensures easy installation, while its RoHS compliance guarantees environmental responsibility. Trust in our Rings & Spades collection to deliver the quality and performance you need for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 282189-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 327732 | TERMINAL,SOLIS R 16-14HD 3/8 | ![]() |
| TE Connectivity 33220 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 34124 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
| TE Connectivity 34810 | TERMINAL,PIDG R 16-14HD 5/16 | ![]() |
| TE Connectivity 40723 | RING 138(3.50 MM) TERMINAL18-14 AWG TPBR | ![]() |
| TE Connectivity 61412-2 | Cut Strip - SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 641775-1 | 04P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 828921-1 | EINZELADERDICHTUNG | ![]() |
| TE Connectivity ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||
| 04/11/2016 | P-16-012583 - UPDATE TO PCN P-16-012533. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 02/15/2016 | P-16-012533 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


