| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42663-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.24 mm, .915 in |
| Material: | Brass |
| Compatible Tab Width: | .312 in, 7.92 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .13 - .18 in, 3.3 - 4.57 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42663-2 |
42663-2
Specifications
Detailed Description
Effortlessly connect wires with our FASTIN-FASTON 250 series Receptacle, designed for 16-12AWG cables. Crafted with durable Brass, featuring Tin plating for enhanced conductivity and longevity. This straight orientation terminal, with a .915-inch overall length, guarantees a secure fit in various applications. Suitable for temperatures ranging from -40 to 110°C, it ensures reliable performance even in harsh environments. Its F-Crimp design accommodates wire sizes of 12-16 AWG, offering flexibility and convenience. With an open barrel and wide compatibility with .312-inch tab widths, it simplifies installation. Compliant with RoHS standards, this receptacle is a sustainable and high-quality solution for your connectivity needs. Perfect for use in automotive, industrial, and electronic applications.


