42822-2

Heilind Number:AMP42822-2
Manufacturer:TE Connectivity
Manufacturer Number:42822-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 SERIES (6.3 MM) TAB TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42822-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:45°
SKU:AMP42822-2

Detailed Description

Enhance your connectivity with these FASTON .250 SERIES (6.3 MM) TAB TPBR terminals. Designed for efficient termination with a straight orientation and through-hole mounting style, they offer secure and reliable connections. With a 45° terminal angle, they provide versatility in installation. Compliant with RoHS regulations, these PCB terminals are environmentally friendly. Perfect for various applications, from automotive to industrial, these terminals ensure optimal performance. Upgrade your connectivity solutions with these high-quality components.