| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626034-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP626034-1 |
626034-1
Specifications
Detailed Description
Easily secure wires with this durable Ring Tongue terminal, designed for efficient electrical connections. With a stud size of 1/4 and straight orientation, it offers a reliable fit for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, or -40 to 221°F, it ensures consistent performance even in harsh environments. Suitable for wire sizes between 1 to 2.5mm², 13 to 17 AWG, and 2048 to 5178 CMA, it accommodates a wide range of needs. Featuring an open barrel design and straight terminal angle, it facilitates quick and effective crimping. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150020-2 | TE Connectivity 626034-1 Application Tooling | ![]() |
| TE Connectivity 7-2150020-7 | TE Connectivity 626034-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 444026-2 | ![]() | |
| TE Connectivity 444155-2 | ![]() | |
| TE Connectivity 880219-4 | ![]() | |
| TE Connectivity 880551-1 | ![]() |


