| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444149-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.5 mm, .571 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .019 in, .5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 100 °C, 212 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .07 in, 1.4 - 2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP444149-2 |
444149-2
Specifications
Detailed Description
Enhance connectivity with our FASTON 110 series brass receptacle, designed for seamless crimping onto 17-20 AWG wires. Featuring a tin-plated finish for optimal performance, this straight orientation terminal ensures a secure fit with tabs measuring .11 in wide and .019 in thick. With an operating temperature range of up to 100°C, it's ideal for various applications. Its open barrel design accommodates wire insulation diameters ranging from 1.4 to 2 mm, guaranteeing versatility in use. Trust in our Quick Disconnects for reliable and efficient electrical connections that meet industry standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160415-2 | ![]() | |
| TE Connectivity 160533-2 | ![]() | |
| TE Connectivity 881607-1 | ![]() | |
| TE Connectivity 881607-2 | ![]() | |
| TE Connectivity 881608-1 | ![]() |


