881607-1

Heilind Number:AMP881607-1
Manufacturer:TE Connectivity
Manufacturer Number:881607-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 REC 0.5-1.0 MM2 0.25X12.30 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881607-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:14.5 mm, .571 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .106 in, 2.01 - 2.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP881607-1

Detailed Description

Enhance your electrical connections with our FASTON 110 series receptacle. Designed for optimal performance, this straight orientation terminal features a durable brass construction with unplated contact plating. It accommodates wire sizes ranging from 17 to 20 AWG, making it suitable for a variety of applications. With a crimp type F-crimp and an open barrel design, it ensures secure and efficient wire attachment. Operating smoothly in temperatures up to 194°F (90°C), it guarantees reliable performance in diverse environments. Compatible with tabs up to 2.8mm wide and 0.81mm thick, this receptacle is a versatile solution for your connectivity needs. Trust in our Quick Disconnects product line for high-quality, RoHS-compliant components that meet your expectations for excellence. Elevate your projects with this essential receptacle for seamless connections.