| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104652-1 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 49 |
| Contact Amperage: | .5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .187 in, 4.75 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5375 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104652-1 |
| SKU: | AMP5-104652-1 |
5-104652-1
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 50/50 Grid Connector, perfect for high-performance applications. Featuring a straight orientation, surface mount termination, and a black liquid crystal polymer housing, this connector offers reliable and durable performance. With a pitch of 1.27mm and a 2-row design, it provides efficient power delivery with a maximum voltage of 30V AC. The gold-plated copper alloy contacts ensure optimal conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. With a mating alignment type of Polarizing Tab and a hold-down post for PCB retention, this connector is easy to install and secure. Ideal for industrial use, it is RoHS compliant and designed for board-to-board connections in demanding environments. Elevate your PCB assembly with this high-quality connector.


