| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104655-1 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 56 |
| Contact Amperage: | .5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .46 mm |
| Mating Post Length: | .12 in, 3.048 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .25 in, 6.35 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104655-1 |
| SKU: | AMP5-104655-1 |
5-104655-1
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid series PCB Pin Header, a reliable and high-performance connector for your electronic assemblies. With a straight body orientation and surface mount termination method, it offers easy integration onto your printed circuit boards. Featuring ten gold-plated pin contacts, it ensures excellent conductivity and signal integrity. This industrial-grade connector, in black housing color with UL 94V-0 flammability rating, meets stringent quality standards for safety and performance. With a voltage rating of 30V AC and operating temperature range of -65 to 105 °C, it is suitable for a wide range of applications. RoHS compliant and packaged in tubes for convenience, it is ideal for use in various electronic devices. Trust in the AMPMODU 50/50 Grid series for seamless PCB connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104652-1 | ![]() | |
| TE Connectivity 104893-1 | ![]() | |
| TE Connectivity 5-104893-1 | ![]() | |
| TE Connectivity 5-104892-1 | ![]() |


