5-104652-4

Heilind Number:AMP5-104652-4
Manufacturer:TE Connectivity
Manufacturer Number:5-104652-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 50/50 GRID DRST SFMNT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104652-4
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Package Quantity:17
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:007
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5375
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin over Nickel
ECCN:EAR99
Application Solder Feature:Board Standoff
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:5-104652-4
SKU:AMP5-104652-4

Detailed Description

Enhance your PCB connectivity with our AMPMODU 50/50 Grid series featuring a straight, surface mount receptacle. Designed for efficiency and reliability, this connector boasts a black liquid crystal polymer housing and gold-plated copper alloy contacts, ensuring optimal performance in industrial applications. With a compact 1.27mm pitch and 40 positions, it offers precise connectivity while meeting UL 94V-0 flammability standards. The vertical mount orientation and hold-down post PCB retention provide secure assembly, while the polarizing tab ensures correct mating alignment. RoHS compliant and with a high insulation resistance of 5000 MΩ, this connector is a dependable choice for your board-to-board connections.