| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437567-4 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Silver Clad Copper |
| Contact Plating: | Silver Clad with Gold Flash |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | DPDT |
| Actuator Type: | Cap - Supplied |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Natural |
| Rated Voltage: | 125 VAC, 250 VAC, 28 VDC |
| SKU: | AMP5-1437567-4 |
5-1437567-4
Specifications
Detailed Description
Enhance your control panel with the MPG206RPC=(MSPG) SW P/B DPDT P Push Button Switch. This high-performing switch features a durable Silver Clad Copper contact material with Silver Clad Gold Flash plating, ensuring reliable conductivity. With a 6A amperage rating and compatibility with 125VAC, 250VAC, and 28VDC, it's suitable for a variety of applications. The DPDT contact configuration and Off-(On), On-(Off) switch operation provide versatility in usage. Designed for vertical panel mounting, it offers easy installation. The Cap-Actuator in natural color adds a sleek touch to your setup. ROHS compliance guarantees its environmental responsibility. Elevate your switch control experience with this premium component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1437567-9 | ![]() | |
| TE Connectivity 3-1437567-3 | ![]() | |
| TE Connectivity 4-1437567-3 | ![]() | |
| TE Connectivity 4-1437567-5 | ![]() | |
| TE Connectivity 4-1437567-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


