4-1437567-9

Heilind Number:AMP4-1437567-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1437567-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPG106D=(MSPG) SWITCH PUSHBUTT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1437567-9
Amperage:6 A
Mount Type:Panel
Contact Material:Silver Clad Copper
Contact Plating:Silver Clad with Gold Flash
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Cap - Supplied
Switch Operation:On - Off
Actuator Color:Natural
Rated Voltage:125 VAC, 250 VAC, 28 VDC
SKU:AMP4-1437567-9

Detailed Description

Enhance your control panel with the MPG106D Pushbutton Switch, a versatile component designed for seamless operation. Featuring a robust 6A amperage capacity, this switch is perfect for various applications. Its silver clad copper contact material ensures reliable conductivity, while the silver clad with gold flash contact plating adds durability. With a convenient vertical mount type and SPDT contact configuration, it offers flexibility in installation. The supplied cap actuator, in a natural color, provides tactile feedback for effortless On-Off operation. Rated for 125VAC, 250VAC, and 28VDC, this switch complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your setup with this high-performance pushbutton switch.