| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437720-7 |
| Series: | Triad 01 Crimp |
| Amperage: | 1 A |
| Contact Material: | Brass |
| Contact Type: | Socket |
| Contact Configuration: | Crimp |
| Contact Mating Area Plating: | Tribor |
| Contact Mating Area Plating Thickness: | 4 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .14 mm², 24 AWG, .25 mm² |
| Part Aliases: | T01-CRIMP-S05 5-1437720-7 |
| SKU: | AMP5-1437720-7 |
5-1437720-7
| Heilind Number: | AMP5-1437720-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1437720-7 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with the Triad 01 Crimp series. Featuring socket contact type and Tribor plating, these contacts are designed for reliable performance. With a contact amperage of 1A and wire size compatibility up to 24 AWG, they ensure efficient power transmission. Each package includes 500 pieces, making them ideal for large-scale applications. Compliant with RoHS regulations, they are both environmentally friendly and high quality. The brass construction guarantees durability, while the 4 µm thick plating adds to their longevity. Suitable for terminating wires and cables, these contacts are essential components for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437719-2 | T01-0540-P05=TRIAD | ![]() |
| TE Connectivity 1-1437719-4 | T01-0540-S05=TRIAD | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1658621-5 | 24 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 34142 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 35771 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 640713-2 | 02P UMNL STR/RELIEVE | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 770022-1 | 12P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770986-1 | MINI UMNL SOK 26-22AWG SN LP | ![]() |


