5-147384-4

Heilind Number:AMP5-147384-4
Manufacturer:TE Connectivity
Manufacturer Number:5-147384-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 50/50 GRID SMT RCPT VC LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-147384-4
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.37 mm
Package Quantity:600
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:007
Packaging:Tape & Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Reel Diameter:1.25 in, 32 mm
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5375
Stackable:No
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin over Nickel
ECCN:EAR99
Dielectric Withstanding Voltage:300 V AC
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Assembly Process Feature Material:Aluminum
Material Flammability Standard:UL 94V-0
Part Aliases:5-147384-4
SKU:AMP5-147384-4

Detailed Description

Enhance your electronic assemblies with the AMPMODU 50/50 Grid PCB Connector. This straight, surface mount receptacle features 40 gold-plated sockets in a 2-row configuration, perfect for high-density applications. With a pitch of 1.27mm and a voltage rating of 30V AC, it ensures reliable connectivity. The black LCP housing, meeting UL 94V-0 standards, offers durability and safety. Suitable for industrial use, it boasts a mating alignment feature with a polarizing tab for easy assembly. RoHS compliant and designed for pick and place assembly, this connector is a versatile solution for your PCB interconnect needs.